Alphacool 18443 Hardtube Acryl Water cooling hose 16/13mm 60cm Clear

MPN
18443
Brand
Alphacool
EAN-13
4250197184434
Order Code
18-6560
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £24.69
10+ £23.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Alphacool 18443 is a clear acrylic hard tube designed for water cooling systems, featuring an outer diameter of 16 mm and an inner diameter of 13 mm, with a total length of 60 cm. This high-quality tubing is intended for use in custom loop liquid cooling solutions, providing a robust and reliable conduit for coolant flow between components such as the CPU and GPU blocks, radiators, and reservoirs. Its rigid acrylic construction ensures structural integrity and durability, while its transparency allows for immediate visual inspection of coolant levels and purity. Ideally suited for PC enthusiasts and engineers involved in high-performance computing applications, this hard tube is compatible with a range of fittings designed for liquid cooling systems, thus enabling optimal thermal management in complex computer architectures.
Type Water cooling - hose
Colour Transparent
Weight 310g

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot