Alphacool 17151 HF Anschluss elbow G1/4 Zoll AG to 13/10mm 45 degree angle

MPN
17151
Brand
Alphacool
EAN-13
4250197171519
Order Code
18-6553
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Alphacool's 17151 HF Anschluss elbow G1/4 Zoll AG to 13/10mm at a 45-degree angle is engineered for precision in liquid cooling systems. Expertly designed to optimise fluid flow, this fitting incorporates a male G1/4-inch thread and accommodates 13/10mm tubing, ensuring secure and efficient connections within cooling loops. Constructed from high-quality materials, it offers robust performance under pressure and thermal stress typical in heat dissipation systems. Its application is crucial in advanced cooling setups, including custom PC cooling solutions, where space constraints and directional flow are key considerations. This component is quintessential for engineers looking to implement streamlined liquid pathways, aiding in maintaining optimal operating temperatures for high-performance computing machinery.
Type Water cooling - elbow piece
Colour Chrome silver
Product Type Water cooling - elbow piece
Weight 60g

Reviews

Be the first to submit a review

Trustpilot