Alphacool 17092 HF series fitting 10mm ID G1/4 water cooling straight adapter

MPN
17092
Brand
Alphacool
EAN-13
4250197170925
Order Code
18-6551
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £4.21 £3.58
10+ £3.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

Alphacool 17092 HF series fitting provides a precise solution for water cooling systems, featuring a straight adapter design compatible with a G1/4 threaded male connection to a 10mm inner diameter tubing. Engineered for optimal fluid dynamics, this fitting is constructed to ensure a secure and efficient connection within coolant loops, minimising potential leakage risks. It is particularly suitable for use in custom PC builds, workstations, and industrial computers where maintaining lower component temperatures is essential. The application extends to any system requiring effective thermal management, ensuring reliable and consistent performance in high-demand environments.
Type Water cooling - fittings
Colour Chrome
Product Type Water cooling - fittings
Weight 16g

Reviews

Be the first to submit a review

Trustpilot