Christmas Opening Hours and Delivery Dates here
Alpha Wire PMS20 SL080 M20 Slate IP68 Flex Spiral Cable Gland Pck of 10

Alpha Wire PMS20 SL080 M20 Slate IP68 Flex Spiral Cable Gland Pck of 10

Order Code:

01-1596

Brand: Alpha Wire MPN: PMS20 SL080

Discontinued


These flexible spiral cable glands from Alpha Wire are ideal for use in providing strain relief with enhanced cable bending protection in a wide range of applications including manufacturing, automation technology, offshore platforms, equipment, and shipyards.


  • Size M20 x 1.5
  • Made from polyamide (PA 6) with a chloroprene rubber seal
  • IP68 protection
  • Slate grey colour (RAL 7001)
  • Operating temperature range -20 to +100°C
  • UL and CSA approved
  • Supplied with locknut and gasket
  • Supplied in packs of 10
  • Manufacturer's part PMS20 SL080

As strategic distributors of Alpha Wire's industry-leading range of industrial, communications and control cables, wire and tubing solutions, Rapid is delighted to announce a new sourcing service for customers.

We can offer access to the complete Alpha Wire catalogue – so even if we do not stock the product or line you need, we can order and despatch it for you. All lines are available on short lead times.

Our quotes team can talk to you about discounts on volume, schedule and call off orders. Please complete the product/quote form and we will respond as soon as possible.


Thread Size M20
Material Polyamide
Type Cable gland + locknut

Trustpilot