Alpha RV16AF-41-15R1-C500K Slide Potentiometer 500K Ohm Linear Movement

Order Code:

18-6544

Brand: Taiwan Alpha MPN: RV16AF-41-15R1-C500K EAN-13: 2050005489940
Qty Unit Price (Ex VAT)
1+ £2.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

Taiwan Alpha RV16AF-41-15R1-C500K is a slide potentiometer, commonly referred to as a variable resistor, providing a 500K Ohm resistance with linear movement. It is designed for precise adjustment of electrical resistance in various circuits, offering engineers flexibility in controlling voltage and current levels across a range of applications. This component, identified with the code 02050005489940 and also known as 1694265 - Taiwan Alpha RV16AF-41-15R1-C500K, is particularly suited for use in audio mixing desks, electronic keyboards, and other equipment requiring nuanced control of input signals. With its robust construction, the potentiometer ensures reliable performance in professional and consumer electronics, meeting stringent industry standards.
Type Single turn rotary pot
Resistance 500kΩ
Power Rating 50mW
Axle Diameter 6.35mm
Axle length 15mm
Connection Print (right-angle)
Content 1
Cross Section 5mm
Mechanical Angle 300°
Output Mono
Product Type Single turn rotary pot
Resistance characteristic negative logarithmic
Thread Length 6.5mm
Thread Size M7

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot