Alpha 63250-01600/A100K Slide Potentiometer 100k Ohm Linear 60mm Shaft

Order Code:

18-6408

Brand: Taiwan Alpha MPN: 63250-01600/A100K EAN-13: 2050005494791
Qty Unit Price (Ex VAT)
1+ £4.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Taiwan Alpha 63250-01600/A100K is a high-precision slide potentiometer designed for applications requiring reliable variable resistance control. This slide potentiometer features a linear resistance of 100k ohms and a 60mm shaft, providing accurate and consistent resistance adjustment. It is identified with the alternate part description 1697967 and is often utilised in audio mixing consoles, industrial control panels, and other electronic equipment requiring precise modulation of electrical signals. Engineered for durability and performance, this component is integral in ensuring stability and fidelity in signal processing environments.
Type Single turn rotary pot
Resistance 100kΩ
Power Rating 0.05W
Axle Diameter 6mm
Axle length 30mm
Connection Print
Content 1
Cut-off Voltage 150V
Maximum Temperature 70°C
Mechanical Angle 270°
Minimum Temperature -25°C
Output Mono
Product Type Single turn rotary pot
Resistance characteristic logarithmic
Thread Length 8mm
Thread Size M10
Tolerance ± 20%
Torque (max.) 2.0Ncm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot