Alpen 92101020100 HSS-E Twist Drill Bit 10.2mm Cobalt DIN 1897

Image Representative of Range

Alpen 92101020100 HSS-E Twist Drill Bit 10.2mm Cobalt DIN 1897

MPN
92101020100
Brand
Alpen
EAN-13
9002741120161
Order Code
11-2503
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £17.37 £14.76
10+ £13.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen 92101020100 metal twist drill bit is a high-speed steel with cobalt construction, featuring a 10.2 mm diameter and a total length of 89 mm. Designed with a cylinder shank, it conforms to DIN 1897 standards, making it suitable for machining tasks. Ideal for drilling into steel and sheet metal, it is a reliable tool for various metalworking applications.
Type Metal twist drill bit
Diameter 10.2mm
Cutting Length 43mm
Overall Length 89mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot