Alpen 92100900100 Metal Twist Drill Bit 9mm HSS-E Cobalt DIN1897

Image Representative of Range

Alpen 92100900100 Metal Twist Drill Bit 9mm HSS-E Cobalt DIN1897

MPN
92100900100
Brand
Alpen
EAN-13
9002740158097
Order Code
11-2501
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £10.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Alpen 92100900100 is an HSS-E metal twist drill bit featuring a 9 mm diameter and 84 mm total length, enhanced with cobalt for durability. Manufactured according to DIN 1897 standards, it includes a cylinder shank. Ideal for machining, this bit is perfect for drilling through metal and steel materials.
Type Metal twist drill bit
Diameter 9mm
Cutting Length 40mm
Overall Length 84mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot