Alpen 92100850100 HSS-E Metal Twist Drill Bit 8.5mm Cobalt DIN 1897

Image Representative of Range

Alpen 92100850100 HSS-E Metal Twist Drill Bit 8.5mm Cobalt DIN 1897

MPN
92100850100
Brand
Alpen
EAN-13
9002740158080
Order Code
11-2499
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £8.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen 92100850100 is a high-speed steel metal twist drill bit with an 8.5 mm diameter and a total length of 79 mm. Made from cobalt and conforming to DIN 1897 standards, it is designed for reliable machining of metal and sheet metal. Ideal for various machining applications, it features a cylinder shank and is suitable for precision work in tough materials.
Type Metal twist drill bit
Diameter 8.5mm
Cutting Length 37mm
Overall Length 79mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot