Alpen 92100700100 HSS-E Metal Twist Drill Bit 7mm 5% Cobalt Alloy

Image Representative of Range

Alpen 92100700100 HSS-E Metal Twist Drill Bit 7mm 5% Cobalt Alloy

MPN
92100700100
Brand
Alpen
EAN-13
9002740158059
Order Code
11-2495
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Alpen 92100700100 is a high-performance HSS-E metal twist drill bit with a 7 mm diameter and a total length of 74 mm, featuring a cobalt composition for enhanced durability. Designed according to DIN 1897 standards, it includes a cylinder shank suitable for precise metalworking. Ideal for machining applications, this drill bit is perfect for drilling into steel and sheet metal.
Type Metal twist drill bit
Diameter 7mm
Cutting Length 34mm
Overall Length 74mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot