Alpen 92100680100 HSS-E Twist Drill Bit 6.8mm 74mm Cobalt DIN 1897

Image Representative of Range

Alpen 92100680100 HSS-E Twist Drill Bit 6.8mm 74mm Cobalt DIN 1897

MPN
92100680100
Brand
Alpen
EAN-13
9002741120154
Order Code
11-2493
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £7.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 92100680100 is a high-speed steel (HSS-E) metal twist drill bit with a diameter of 6.8 mm and a total length of 74 mm, featuring a durable cobalt construction and a cylinder shank. Manufactured by Alpen, this DIN 1897 compliant bit is well-suited for machining through metal and steel materials, including sheet metal. It is ideal for precise and efficient drilling tasks in various industrial and professional settings.
Type Metal twist drill bit
Diameter 6.8mm
Cutting Length 34mm
Overall Length 74mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot