Alpen 92100650100 HSS-E Metal Twist Drill Bit 6.5mm Cobalt DIN1897

Image Representative of Range

Alpen 92100650100 HSS-E Metal Twist Drill Bit 6.5mm Cobalt DIN1897

MPN
92100650100
Brand
Alpen
EAN-13
9002740158042
Order Code
11-2491
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Alpen 92100650100 HSS-E metal twist drill bit features a 6.5 mm diameter and 70 mm total length with a cobalt composition for enhanced durability. Alpen, the manufacturer, designed this cylinder shank drill bit to meet DIN 1897 standards, making it an excellent choice for machining. It is ideal for drilling through steel and sheet metal applications.
Type Metal twist drill bit
Diameter 6.5mm
Cutting Length 31mm
Overall Length 70mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot