Alpen 92100600100 HSS-E Metal Twist Drill Bit 6mm Disc4 Viscous Metals

Image Representative of Range

Alpen 92100600100 HSS-E Metal Twist Drill Bit 6mm Disc4 Viscous Metals

MPN
92100600100
Brand
Alpen
EAN-13
9002740158035
Order Code
11-2489
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £5.85 £4.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Alpen's HSS-E Metal twist drill bit, model 92100600100, is engineered with cobalt for enhanced durability, featuring a 6 mm diameter and a total length of 66 mm. Designed according to DIN 1897 standards, it comes with a cylinder shank, suitable for precise machining tasks. This high-performance tool is ideal for drilling through metal and sheet metal, making it a reliable choice for tough machining applications.
Type Metal twist drill bit
Diameter 6mm
Cutting Length 28mm
Overall Length 66mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot