Alpen 92100500100 HSS-E Drill Bit 5mm 62mm Cobalt DIN 1897 Cylinder Shank

Image Representative of Range

Alpen 92100500100 HSS-E Drill Bit 5mm 62mm Cobalt DIN 1897 Cylinder Shank

MPN
92100500100
Brand
Alpen
EAN-13
9002740158004
Order Code
11-2487
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Alpen 92100500100 is a high-performance HSS-E Metal twist drill bit designed with a 5 mm diameter and a total length of 62 mm. Manufactured with cobalt and featuring a DIN 1897 cylinder shank, it is ideal for machining tasks involving metal and sheet metal. This tool is suited for both professional and industrial applications requiring precision drilling in steel.
Type Metal twist drill bit
Diameter 5mm
Cutting Length 26mm
Overall Length 62mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot