Alpen 92100450100 HSS-E Metal Twist Drill 4.5mm Cobalt DIN 1897

Image Representative of Range

Alpen 92100450100 HSS-E Metal Twist Drill 4.5mm Cobalt DIN 1897

MPN
92100450100
Brand
Alpen
EAN-13
9002740157984
Order Code
11-2485
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Was Unit Price (Ex VAT)
1+ £4.81 £4.09
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 92100450100 is a high-performance HSS-E metal twist drill bit with a 4.5 mm diameter and a total length of 58 mm, featuring a cobalt composition for enhanced durability. Designed according to DIN 1897 standards, it includes a cylinder shank for precise drilling. Ideal for machining applications, it is suitable for drilling into metal, steel, and sheet metal.
Type Metal twist drill bit
Diameter 4.5mm
Cutting Length 24mm
Overall Length 58mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot