Alpen 92100400100 HSS-E Metal Twist Drill Bit 4mm Cobalt DIN1897

Image Representative of Range

Alpen 92100400100 HSS-E Metal Twist Drill Bit 4mm Cobalt DIN1897

MPN
92100400100
Brand
Alpen
EAN-13
9002740157953
Order Code
11-2481
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3 in stock

The Alpen 92100400100 HSS-E metal twist drill bit features a 4 mm diameter and a total length of 55 mm, made from cobalt for enhanced durability. Designed according to DIN 1897 standards, it is ideal for machining tasks involving drilling in metal and sheet metal. This reliable cylinder shank bit is suitable for professionals and hobbyists alike in metalworking applications.
Type Metal twist drill bit
Diameter 4mm
Cutting Length 22mm
Overall Length 55mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot