Alpen 92100320100 HSS-E Twist Drill Bit 3.2mm 49mm Cobalt DIN 1897

Image Representative of Range

Alpen 92100320100 HSS-E Twist Drill Bit 3.2mm 49mm Cobalt DIN 1897

MPN
92100320100
Brand
Alpen
EAN-13
9002740157922
Order Code
11-2475
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4 in stock

The Alpen 92100320100 HSS-E metal twist drill bit is a durable and precise tool featuring a 3.2 mm diameter and a 49 mm total length, crafted from cobalt for enhanced strength. Manufactured by Alpen, this drill bit meets DIN 1897 standards and is designed with a cylinder shank, making it ideal for machining tasks. It is typically used for drilling into metal, steel, and sheet metal applications.
Type Metal twist drill bit
Diameter 3.2mm
Cutting Length 18mm
Overall Length 49mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot