Alpen 92100300100 HSS-E Twist Drill Bit 3mm 46mm Cobalt DIN1897

Image Representative of Range

Alpen 92100300100 HSS-E Twist Drill Bit 3mm 46mm Cobalt DIN1897

MPN
92100300100
Brand
Alpen
EAN-13
9002740157915
Order Code
11-2473
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £2.87
10+ £2.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Alpen 92100300100 HSS-E metal twist drill bit features a 3 mm diameter and a total length of 46 mm, crafted from cobalt in accordance with DIN 1897 standards. Manufactured by Alpen, this drill bit is designed with a cylinder shank for precision in machining and is ideal for drilling into metal, steel, and sheet metal materials. It serves as an essential tool in various machining applications, providing durability and efficiency.
Type Metal twist drill bit
Diameter 3mm
Cutting Length 16mm
Overall Length 46mm
DIN Standard DIN 1897
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot