Alpen 783606106100 Burr Carbide Cone Dia6mm L50mm Ideal for Tough Jobs

Alpen 783606106100 Burr Carbide Cone Dia6mm L50mm Ideal for Tough Jobs

Order Code:

11-2459

Brand: Alpen MPN: 783606106100 EAN-13: 9002740790396
  • Country of Origin: Austria
  • View All

Discontinued


Alpen manufactures the 783606106100 Burr, which is a carbide metal cone with a length of 50 mm and a product size (Ø) of 6 mm, alongside a shank diameter of 6 mm. This tool is designed for precise metalworking applications, offering durability and efficiency. It is commonly used for deburring, shaping, and smoothing metal surfaces.
Type Burr
Diameter 6mm
Overall Length 50mm
Material Carbide
Misc Attribute 1 Cone
Misc Attribute 2 SKM

Trustpilot