Alpen 780606106100 Carbide Burr 50mm L 6mm Dia Tough Materials

Image Representative of Range

Alpen 780606106100 Carbide Burr 50mm L 6mm Dia Tough Materials

MPN
780606106100
Brand
Alpen
EAN-13
9002740790334
Order Code
11-2457
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £19.00 £16.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Manufactured by Alpen, the 780606106100 Burr Carbide features a pointed arch design. It has a length of 50 mm, a product diameter of 6 mm, and a matching shank diameter. This burr is typically used for precision metalworking and finishing tasks.
Type Burr
Diameter 6mm
Overall Length 50mm
Material Carbide
Misc Attribute 1 Pointed arch
Misc Attribute 2 SPG

Reviews

Be the first to submit a review

Trustpilot