Alpen 778606106100 Carbide Burr Cylindrical Dia6mm L50mm Tough Materials

Image Representative of Range

Alpen 778606106100 Carbide Burr Cylindrical Dia6mm L50mm Tough Materials

MPN
778606106100
Brand
Alpen
EAN-13
9002740790570
Order Code
11-2451
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £17.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen burr is a carbide metal tool designed for precision cutting, with a cylindrical length of 50 mm and a diameter of 6 mm. Manufactured by Alpen, it features a matching shank diameter of 6 mm for optimal machine compatibility. This tool is typically used in metalworking for deburring, shaping, and material removal tasks.
Type Burr
Diameter 6mm
Overall Length 50mm
Material Carbide
Misc Attribute 1 Cylindrical
Misc Attribute 2 ZYA-S

Reviews

Be the first to submit a review

Trustpilot