Alpen 73001600100 MultiCut Carbide Drill Bit 16mm for Multi-Purpose Use

Image Representative of Range

Alpen 73001600100 MultiCut Carbide Drill Bit 16mm for Multi-Purpose Use

MPN
73001600100
Brand
Alpen
EAN-13
9002741045983
Order Code
11-2448
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £24.11 £22.28
10+ £21.23
50+ £21.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Alpen manufactures the MultiCut 73001600100 Carbide metal multi-purpose drill bit with a diameter of 16 mm and a total length of 400 mm. Featuring a durable carbide composition and a cylinder shank, this universal drill bit is designed for multi-functionality across various materials. It is ideal for use in diverse drilling applications, allowing efficient work on metal, wood, and plastic.
Type Multi-purpose drill bit
Diameter 10mm
Cutting Length 300mm
Overall Length 400mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot