Alpen 73001200100 Multi-purpose Drill Bit 12mm x 400mm Carbide Cylinder

Image Representative of Range

Alpen 73001200100 Multi-purpose Drill Bit 12mm x 400mm Carbide Cylinder

MPN
73001200100
Brand
Alpen
EAN-13
9002741045969
Order Code
11-2446
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £19.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Alpen MultiCut 73001200100 is a multi-purpose drill bit made from carbide metal, featuring a 12 mm diameter and a total length of 400 mm with a cylinder shank. Manufactured by Alpen, it is designed for versatility, capable of drilling into various materials. This universal drill bit is ideal for a range of applications, offering reliable performance across different drilling tasks.
Type Multi-purpose drill bit
Diameter 10mm
Cutting Length 300mm
Overall Length 400mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot