Alpen 73001000100 MultiCut Drill Bit 10mm Carbide 400mm Long

Image Representative of Range

Alpen 73001000100 MultiCut Drill Bit 10mm Carbide 400mm Long

MPN
73001000100
Brand
Alpen
EAN-13
9002741045952
Order Code
11-2445
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Was Unit Price (Ex VAT)
1+ £18.19 £15.46
10+ £14.53
50+ £14.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Alpen MultiCut 73001000100 is a universal carbide metal drill bit designed for multi-purpose use. This 10 mm drill bit, with a total length of 400 mm and a cylinder shank, is ideal for various drilling applications across different materials. Its robust construction makes it suitable for both professional and home use, ensuring precision and durability.
Type Multi-purpose drill bit
Diameter 10mm
Cutting Length 300mm
Overall Length 400mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot