Alpen 73000800100 MultiCut Carbide Drill Bit 8 mm x 400 mm Multi-purpose

Image Representative of Range

Alpen 73000800100 MultiCut Carbide Drill Bit 8 mm x 400 mm Multi-purpose

MPN
73000800100
Brand
Alpen
EAN-13
9002741045945
Order Code
11-2444
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £16.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen MultiCut 73000800100 is a high-quality multi-purpose drill bit made of carbide metal, designed for various drilling tasks. Featuring an 8 mm diameter and a total length of 400 mm, it comes with a cylinder shank for stability during use. Typical applications include drilling through a range of materials, making it suitable for both professional and DIY projects.
Type Multi-purpose drill bit
Diameter 8mm
Cutting Length 300mm
Overall Length 400mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot