Alpen 72900700100 MultiCut Carbide Drill Bit 7mmx200mm Multi-Purpose

Image Representative of Range

Alpen 72900700100 MultiCut Carbide Drill Bit 7mmx200mm Multi-Purpose

MPN
72900700100
Brand
Alpen
EAN-13
9002740006794
Order Code
11-2440
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £8.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Alpen MultiCut 72900700100 is a carbide metal multi-purpose drill bit with a 7 mm diameter and a total length of 200 mm, featuring a cylinder shank for compatibility with various drills. Manufactured by Alpen, this versatile bit is designed for robust performance across multiple materials, including metal. It is ideal for professional and DIY tasks requiring efficient and precise drilling.
Type Multi-purpose drill bit
Diameter 7mm
Cutting Length 135mm
Overall Length 200mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot