Alpen 72900600100 MultiCut Drill Bit 6mm 200mm Carbide Multi-Purpose

Image Representative of Range

Alpen 72900600100 MultiCut Drill Bit 6mm 200mm Carbide Multi-Purpose

MPN
72900600100
Brand
Alpen
EAN-13
9002740000242
Order Code
11-2439
Country of Origin
Austria
View Full Product Range (25)

Discontinued


The Alpen MultiCut 72900600100 is a carbide metal multi-purpose drill bit with a 6 mm diameter and 200 mm total length. Designed with a cylinder shank, it offers high performance for various materials. This versatile tool is ideal for both professional and DIY applications.
Type Multi-purpose drill bit
Diameter 6mm
Cutting Length 135mm
Overall Length 200mm
Material Carbide metal
Tool Holder Cylinder shank

Trustpilot