Alpen 72900500100 MultiCut 5mm Carbide Drill Bit 150mm Multi-purpose

Image Representative of Range

Alpen 72900500100 MultiCut 5mm Carbide Drill Bit 150mm Multi-purpose

MPN
72900500100
Brand
Alpen
EAN-13
9002740000235
Order Code
11-2437
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £6.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Alpen MultiCut 72900500100 is a carbide-tipped, multi-purpose drill bit designed for versatility with a 5 mm diameter and 150 mm total length. It features a durable cylinder shank, suitable for various drilling applications in metal and other materials. Ideal for both professional and DIY projects, this universal drill bit delivers high performance and precision.
Type Multi-purpose drill bit
Diameter 5mm
Cutting Length 85mm
Overall Length 150mm
Material Carbide metal
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot