Alpen 62301000100 HSS-E 10mm Drill Bit 133mm Cobalt DIN 338

Image Representative of Range

Alpen 62301000100 HSS-E 10mm Drill Bit 133mm Cobalt DIN 338

MPN
62301000100
Brand
Alpen
EAN-13
9002741119479
Order Code
11-2435
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £11.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Alpen 62301000100 is a high-performance metal twist drill bit designed for precision machining tasks, featuring a 10 mm diameter and a total length of 133 mm. Made from cobalt-enhanced HSS-E steel, it adheres to DIN 338 standards and has a cylinder shank for improved durability and drilling efficiency in steel and sheet metal applications. Ideal for professional use, this robust drill bit ensures reliable and precise drilling in various metalwork projects.
Type Metal twist drill bit
Diameter 10mm
Cutting Length 87mm
Overall Length 133mm
DIN Standard DIN 338
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot