Alpen 62300800100 Metal Twist Drill Bit 8mm Total Length 117mm HSS-E

Image Representative of Range

Alpen 62300800100 Metal Twist Drill Bit 8mm Total Length 117mm HSS-E

MPN
62300800100
Brand
Alpen
EAN-13
9002741119455
Order Code
11-2434
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Alpen 62300800100 is a high-speed steel (HSS-E) metal twist drill bit featuring an 8 mm diameter and a total length of 117 mm, with a cobalt-enhanced design for increased durability and performance. Alpine's drill bit complies with DIN 338 standards and is equipped with a cylinder shank, making it suitable for precision machining tasks in metal and steel applications. Typical uses include drilling in metal sheets and other engineering materials requiring sturdy, reliable tools.
Type Metal twist drill bit
Diameter 8mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot