Alpen 62300650100 HSS-E Metal Drill Bit 6.5mm 101mm Cobalt DIN 338

Image Representative of Range

Alpen 62300650100 HSS-E Metal Drill Bit 6.5mm 101mm Cobalt DIN 338

MPN
62300650100
Brand
Alpen
EAN-13
9002741119417
Order Code
11-2433
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
1+ £6.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Alpen manufactures the 62300650100 HSS-E metal twist drill bit with a 6.5 mm diameter and a total length of 101 mm. This robust drill bit features a cobalt composition and a DIN 338 cylinder shank, enhancing durability for machining applications. It is ideal for drilling into steel and sheet metal.
Type Metal twist drill bit
Diameter 6.5mm
Cutting Length 63mm
Overall Length 101mm
DIN Standard DIN 338
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot