Alpen 62300600100 HSS-E 6mm Twist Drill Bit 5% Cobalt Alloy 93mm Length

Image Representative of Range

Alpen 62300600100 HSS-E 6mm Twist Drill Bit 5% Cobalt Alloy 93mm Length

MPN
62300600100
Brand
Alpen
EAN-13
9002741119400
Order Code
11-2432
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (26)
Qty Unit Price (Ex VAT)
1+ £5.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen 62300600100 is a high-precision HSS-E metal twist drill bit with a 6 mm diameter and a total length of 93 mm, featuring a durable cobalt construction and a cylinder shank. Manufactured by Alpen, it is designed to meet DIN 338 standards, ensuring optimal performance for machining tasks. This drill bit is ideal for drilling through metal, steel, and sheet metal.
Type Metal twist drill bit
Diameter 6mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot