Alpen 62300550100 HSS-E Cobalt Drill Bit 5.5mm High Thermal Capacity

Image Representative of Range

Alpen 62300550100 HSS-E Cobalt Drill Bit 5.5mm High Thermal Capacity

MPN
62300550100
Brand
Alpen
EAN-13
9002741119394
Order Code
11-2431
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen HSS-E Metal twist drill bit, model 62300550100, features a 5.5 mm diameter and a total length of 93 mm, constructed from durable cobalt steel for machining purposes. Designed according to DIN 338 standards, it includes a cylinder shank for stability during use. Ideal for drilling into metal and sheet metal, this drill bit is suitable for precise and efficient metalworking applications.
Type Metal twist drill bit
Diameter 5.5mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot