Alpen 62300450100 HSS-E Cobalt Drill Bit 4.5mm 80mm Length High Strength

Alpen 62300450100 HSS-E Cobalt Drill Bit 4.5mm 80mm Length High Strength

MPN
62300450100
Brand
Alpen
EAN-13
9002741119370
Order Code
11-2419
Country of Origin
Austria

Discontinued


The Alpen 62300450100 drill bit is a high-quality machining tool designed for precision drilling in metal. Made from HSS-E cobalt, it is ideal for use in steel and sheet metal applications. With a 4.5 mm diameter and 80 mm total length, it features a cylinder shank conforming to DIN 338 standards.
Type Metal twist drill bit
Diameter 4.5mm
Cutting Length 47mm
Overall Length 80mm
DIN Standard DIN 338
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Trustpilot