Alpen 62300400100 HSS-E Metal Twist Drill Bit 4mm 75mm Cobalt DIN 338

Image Representative of Range

Alpen 62300400100 HSS-E Metal Twist Drill Bit 4mm 75mm Cobalt DIN 338

MPN
62300400100
Brand
Alpen
EAN-13
9002741119356
Order Code
11-2418
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

Alpen's 62300400100 HSS-E metal twist drill bit features a 4 mm diameter and a total length of 75 mm, made with cobalt for enhanced durability. Manufactured according to DIN 338 standards, it includes a cylinder shank suitable for precise machining applications. This drill bit is ideal for use on metal, steel, and sheet metal surfaces.
Type Metal twist drill bit
Diameter 4mm
Cutting Length 43mm
Overall Length 75mm
DIN Standard DIN 338
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot