Alpen 62300350100 HSS-E Metal Drill Bit 3.5mm 5% Cobalt DIN 338

Image Representative of Range

Alpen 62300350100 HSS-E Metal Drill Bit 3.5mm 5% Cobalt DIN 338

MPN
62300350100
Brand
Alpen
EAN-13
9002741119349
Order Code
11-2417
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Alpen 62300350100 HSS-E metal twist drill bit is manufactured by Alpen and features a 3.5 mm diameter with a total length of 70 mm. Made from cobalt in accordance with DIN 338 standards, it has a cylinder shank for precision drilling. It is ideal for machining tasks involving steel, metal, and sheet metal.
Type Metal twist drill bit
Diameter 3.5mm
Cutting Length 39mm
Overall Length 70mm
DIN Standard DIN 338
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot