Alpen 62300300100 HSS-E Drill Bit 3mm 61mm Cobalt High Alloy Strength

Image Representative of Range

Alpen 62300300100 HSS-E Drill Bit 3mm 61mm Cobalt High Alloy Strength

MPN
62300300100
Brand
Alpen
EAN-13
9002741119318
Order Code
11-2416
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Alpen 62300300100 is a high-speed steel (HSS-E) metal twist drill bit measuring 3 mm in diameter and 61 mm in total length. Made with cobalt and conforming to DIN 338 standards, this robust tool is ideal for precision drilling in metal and sheet metal. Typically used in machining applications, it features a cylinder shank and is suitable for use with various machining tools.
Type Metal twist drill bit
Diameter 3mm
Cutting Length 33mm
Overall Length 61mm
DIN Standard DIN 338
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot