Alpen 62300250100 HSS-E Metal Twist Drill Bit 2.5mm 57mm 5% Cobalt

Image Representative of Range

Alpen 62300250100 HSS-E Metal Twist Drill Bit 2.5mm 57mm 5% Cobalt

MPN
62300250100
Brand
Alpen
EAN-13
9002741119301
Order Code
11-2415
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Alpen 62300250100 HSS-E Metal twist drill bit is a high-quality tooling option manufactured by Alpen, designed for precision metal machining. This bit features a 2.5 mm diameter, a total length of 57 mm, and a durable cobalt composition conforming to DIN 338 standards, making it suitable for drilling into steel and sheet metal. Its cylindrical shank ensures compatibility with various drilling equipment, making it ideal for metalworking applications.
Type Metal twist drill bit
Diameter 2.5mm
Cutting Length 30mm
Overall Length 57mm
DIN Standard DIN 338
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot