Alpen 62300200100 HSS-E Metal Twist Drill Bit 2mm 49mm 5% Cobalt

Image Representative of Range

Alpen 62300200100 HSS-E Metal Twist Drill Bit 2mm 49mm 5% Cobalt

MPN
62300200100
Brand
Alpen
EAN-13
9002741119295
Order Code
11-2414
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (33)
Qty Unit Price (Ex VAT)
2+ £3.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6 in stock

Alpen's 62300200100 HSS-E metal twist drill bit is designed for precision in machining tasks, featuring a 2 mm diameter and a total length of 49 mm. Made from cobalt and conforming to DIN 338 standards, it is ideal for drilling into steel and sheet metal. This cylinder shank bit is suitable for various metalworking applications.
Type Metal twist drill bit
Diameter 2mm
Cutting Length 24mm
Overall Length 49mm
DIN Standard DIN 338
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot