Alpen 62300100100 HSS-E Metal Drill Bit 1mm 34mm High Thermal Capacity

Image Representative of Range

Alpen 62300100100 HSS-E Metal Drill Bit 1mm 34mm High Thermal Capacity

MPN
62300100100
Brand
Alpen
EAN-13
9002741119035
Order Code
11-2412
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (32)
Qty Unit Price (Ex VAT)
2+ £3.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Alpen 62300100100 is a high-quality metal twist drill bit designed for precision drilling, featuring a 1 mm diameter and total length of 34 mm. Crafted from HSS-E cobalt, it adheres to DIN 338 standards with a cylinder shank, making it ideal for machining and drilling into steel and sheet metal. Typically used in professional and industrial environments, it excels in applications requiring durability and high performance.
Type Metal twist drill bit
Diameter 1mm
Cutting Length 12mm
Overall Length 34mm
DIN Standard DIN 338
Material cobalt
Tensile strength (max.) 1300 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot