Alpen 62000400100 Wood Twist Drill Bit 4mm 75mm Heat Resistant 600°C

Image Representative of Range

Alpen 62000400100 Wood Twist Drill Bit 4mm 75mm Heat Resistant 600°C

MPN
62000400100
Brand
Alpen
EAN-13
9002740989554
Order Code
11-2401
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
2+ £3.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

The Alpen 62000400100 wood twist drill bit, crafted by Alpen, features a 4 mm diameter and a total length of 75 mm with a cylinder shank. This drill bit is designed for precision drilling in wood, making it suitable for tasks that require accuracy. Ideal for both professional and DIY woodworking projects.
Type Wood twist drill bit
Diameter 4mm
Length 75mm
Material HSS
Material Suitability Wood
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot