Alpen 61401300100 HSS Drill Bit 13mm 151mm DIN 338 Cylinder Shank

Image Representative of Range

Alpen 61401300100 HSS Drill Bit 13mm 151mm DIN 338 Cylinder Shank

MPN
61401300100
Brand
Alpen
EAN-13
9002740201045
Order Code
11-2397
Country of Origin
Austria
View Full Product Range (21)

Discontinued


The Alpen 61401300100 HSS metal twist drill bit is a high-quality machining tool designed with a 13 mm diameter and a total length of 151 mm. This steel drill bit, conforming to DIN 338 standards, features a cylinder shank and is suitable for drilling into metal and sheet metal. Ideal for professionals, it is perfect for various applications in metalworking and construction.
Type Metal twist drill bit
Diameter 13mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Trustpilot