Alpen 61401250100 HSS Twist Drill Bit 12.5mm 151mm DIN 338 Steel

Image Representative of Range

Alpen 61401250100 HSS Twist Drill Bit 12.5mm 151mm DIN 338 Steel

MPN
61401250100
Brand
Alpen
EAN-13
9002740201038
Order Code
11-2395
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £6.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Alpen 61401250100 HSS metal twist drill bit is manufactured by Alpen and features a 12.5 mm diameter with a total length of 151 mm. It is designed according to DIN 338 standards with a cylinder shank, suitable for machining and drilling in metal, steel, and sheet metal. This durable bit is ideal for professional and industrial applications requiring precision and efficiency.
Type Metal twist drill bit
Diameter 12.5mm
Cutting Length 101mm
Overall Length 151mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot