Alpen 61401100100 HSS Metal Twist Drill Bit 11mm 142mm DIN 338

Image Representative of Range

Alpen 61401100100 HSS Metal Twist Drill Bit 11mm 142mm DIN 338

MPN
61401100100
Brand
Alpen
EAN-13
9002740201007
Order Code
11-2391
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Alpen 61401100100 HSS metal twist drill bit features a diameter of 11 mm and a total length of 142 mm with a cylinder shank, adhering to DIN 338 standards. Manufactured by Alpen, this high-speed steel bit is ideal for machining applications in sheet metal and steel. It is well-suited for professionals requiring precision drilling in metalworking tasks.
Type Metal twist drill bit
Diameter 11mm
Cutting Length 94mm
Overall Length 142mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot