Alpen 61400950100 HSS Twist Drill Bit 9.5mm 125mm For Steel DIN 338

Image Representative of Range

Alpen 61400950100 HSS Twist Drill Bit 9.5mm 125mm For Steel DIN 338

MPN
61400950100
Brand
Alpen
EAN-13
9002740200956
Order Code
11-2385
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Alpen 61400950100 is a high-speed steel metal twist drill bit with a diameter of 9.5 mm and a total length of 125 mm, designed according to DIN 338 standards. This robust and durable drilling tool is ideal for machining applications on steel and sheet metal. It features a cylinder shank and is suitable for use in precision and industrial settings.
Type Metal twist drill bit
Diameter 9.5mm
Cutting Length 81mm
Overall Length 125mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot