Alpen 61400850100 HSS Twist Drill Bit 8.5mm 117mm DIN 338 Steel

Image Representative of Range

Alpen 61400850100 HSS Twist Drill Bit 8.5mm 117mm DIN 338 Steel

MPN
61400850100
Brand
Alpen
EAN-13
9002740200932
Order Code
11-2381
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Alpen 61400850100 is a high-speed steel metal twist drill bit, measuring 8.5 mm in diameter and 117 mm in total length, with a cylinder shank conforming to DIN 338 standards. Manufactured by Alpen, this drill bit is ideal for machining tasks involving metal, sheet metal, and steel. Its robust design makes it suitable for professional applications requiring precise and efficient drilling.
Type Metal twist drill bit
Diameter 8.5mm
Cutting Length 75mm
Overall Length 117mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot