Alpen 61400650100 HSS Twist Drill Bit 6.5mm 101mm DIN 338 High Stability

Image Representative of Range

Alpen 61400650100 HSS Twist Drill Bit 6.5mm 101mm DIN 338 High Stability

MPN
61400650100
Brand
Alpen
EAN-13
9002740200864
Order Code
11-2375
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockContact us for additional stock

Alpen manufactures the 6.5 mm HSS metal twist drill bit, featuring a total length of 101 mm and a cylinder shank conforming to DIN 338 standards. This durable bit is ideal for machining applications involving steel and sheet metal. Designed for precision and efficiency, it is a reliable choice for professional use in metalworking tasks.
Type Metal twist drill bit
Diameter 6.5mm
Cutting Length 63mm
Overall Length 101mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot