Alpen 61400600100 HSS Twist Drill Bit 6mm 93mm DIN 338 Cylinder Shank

Image Representative of Range

Alpen 61400600100 HSS Twist Drill Bit 6mm 93mm DIN 338 Cylinder Shank

MPN
61400600100
Brand
Alpen
EAN-13
9002740200857
Order Code
11-2373
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
2+ £3.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Alpen 61400600100 is a high-speed steel metal twist drill bit with a 6 mm diameter and a total length of 93 mm. This DIN 338 compliant bit features a cylinder shank and is ideal for machining and drilling through sheet metal and steel. Typical applications include use in construction and metalworking projects.
Type Metal twist drill bit
Diameter 6mm
Cutting Length 57mm
Overall Length 93mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot