Alpen 61400250100 HSS Metal Twist Drill Bit 2.5mm 57mm DIN 338 3 pieces

Image Representative of Range

Alpen 61400250100 HSS Metal Twist Drill Bit 2.5mm 57mm DIN 338 3 pieces

MPN
61400250100
Brand
Alpen
EAN-13
9002740200727
Order Code
11-2363
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £2.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 8 in stock

The Alpen 61400250100 is an HSS metal twist drill bit with a diameter of 2.5 mm and a total length of 57 mm. Designed according to DIN 338 standards, this drill bit features a cylinder shank and is suitable for machining applications on materials like steel and sheet metal. It is ideal for precision drilling tasks in various metalworking projects.
Type Metal twist drill bit
Diameter 2.5mm
Cutting Length 30mm
Overall Length 57mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot