Alpen 61400200100 HSS Metal Twist Drill Bit 2mm 49mm DIN 338 3 pieces

Image Representative of Range

Alpen 61400200100 HSS Metal Twist Drill Bit 2mm 49mm DIN 338 3 pieces

MPN
61400200100
Brand
Alpen
EAN-13
9002740200703
Order Code
11-2361
Country of Origin
Austria
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
2+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

Alpen manufactures the 61400200100 HSS metal twist drill bit, a durable tool with a 2 mm diameter and a total length of 49 mm. Featuring a DIN 338 standard and a cylinder shank, this drill bit is perfect for machining tasks involving steel or sheet metal. Commonly used in various metalworking applications, it is supplied in packs of three pieces.
Type Metal twist drill bit
Diameter 2mm
Cutting Length 24mm
Overall Length 49mm
DIN Standard DIN 338
Material HSS
Tensile strength (max.) 850 N/mm²
Tool Holder Cylinder shank

Reviews

Be the first to submit a review

Trustpilot